Reference Only

74HCS165DJ

Counter Shift Registers The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
74HCS165DJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Number of Bits8 bit
Package / CaseSO-16
Logic TypeCMOS
Output Type3-State
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Input TypeSchmitt Trigger
Mounting StyleSMD/SMT
Product TypeCounter Shift Registers
ProductShift Registers
SubcategoryLogic ICs
Part # Aliases935691470118 935690000000

Export and Environmental Classification

AttributeDescription
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.115$287.50
Need more?