Reference Only
74HCS16507BQX
Counter Shift Registers The factory is currently not accepting orders for this product..
Datasheet
74HCS16507BQX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter Shift Registers | |
| Number of Bits | 8 bit | |
| Package / Case | DHVQFN-16 | |
| Logic Type | CMOS | |
| Output Type | Open Drain | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Input Type | Schmitt Trigger | |
| Operating Supply Voltage | 2 V to 6 V | |
| Product Type | Counter Shift Registers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935691463115 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $369.00 | |
| $0.119 | $714.00 | |
| $0.114 | $1,026.00 | |
| $0.113 | $2,712.00 |
Need more?