Reference Only

74HC93N,112

End of Life
Counter ICs 4-BIT BIN RIP COUNTR

Manufacturer:

Mfr Part:
74HC93N,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter ICs
Mounting StyleThrough Hole
Package / CaseDIP-14
Logic Family74HC
Number of Bits4 bit
Operating Supply Voltage2 V to 6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Product TypeCounter ICs
SubcategoryCounter ICs
Part # Aliases74HC93N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?