Reference Only

74HC85PW,118

Logic Comparators .

Manufacturer:

Mfr Part:
74HC85PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Comparators
Comparator TypeMagnitude
Number of Bits4 bit
Logic FunctionA < B, A = B, A > B
Output TypeActive High
Package / CaseTSSOP-16
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Supply Current - Max8 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Product TypeLogic Comparators
ProductDigital Comparators
SubcategoryLogic ICs
Part # Aliases935189180118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$445.00
$0.172$860.00
Need more?