Reference Only

74HC85D

End of Life
Logic Comparators COMPARATOR 4BIT MAG MAGNTD

Manufacturer:

Mfr Part:
74HC85D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Comparators
Comparator TypeMagnitude
Number of Bits4 bit
Logic FunctionA < B, A = B, A > B
Output TypeActive High
Package / CaseSOIC-16
Propagation Delay Time195 ns, 39 ns, 33 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Supply Current - Max8 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
High Level Output Current5.2 mA
Low Level Output Current5.2 mA
Product TypeLogic Comparators
ProductDigital Comparators
SubcategoryLogic ICs
Part # Aliases74HC85D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?