Reference Only

74HC75PW,118

Latches .

Manufacturer:

Mfr Part:
74HC75PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
High Level Output Current- 5.2 mA
Logic FamilyHC
Logic TypeCMOS
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels4 Channel
Number of Circuits4 Circuit
Number of Input Lines4 Line
Number of Output Lines4 Line
PackagingReel
Package / CaseTSSOP-16
PolarityInverting, Non-Inverting
Product TypeLatches
Propagation Delay Time11 ns at 5 V
Quiescent Current8 uA
SubcategoryLogic ICs
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Part # Aliases935188530118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.212$530.00
$0.206$1,030.00
Need more?