Reference Only

74HC75DB,118

End of Life
Latches The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HC75DB,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeCMOS
Logic FamilyHC
Number of Circuits4 Circuit
Number of Output Lines4 Line
Package / CaseSSOP-16
PolarityInverting, Non-Inverting
Propagation Delay Time11 ns at 5 V
Quiescent Current8 uA
High Level Output Current- 5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height1.8 mm
Length6.4 mm
Number of Channels4 Channel
Number of Input Lines4 Line
Pin Count16
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
TypeD-Type
Width5.4 mm
Part # Aliases935188770118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?