Reference Only

74HC75D

End of Life
Latches QUAD BISTABLE LATCH

Manufacturer:

Mfr Part:
74HC75D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeLatch
Logic FamilyHC
Number of Circuits4 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-16
PolarityInverting, Non-Inverting
Propagation Delay Time25 ns
Quiescent Current8 uA
High Level Output Current- 5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Height1.45 mm
Length10 mm
Number of Channels4 Channel
Number of Input Lines6 Line
Peak Solder Temperature+ 260 C
Pin Count16
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
Supply Current - Max8 uA
TypeD-Type
Width4 mm
Part # Aliases74HC75D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?