Reference Only

74HC74D

End of Life
Flip Flops DUAL D F/F POS-EDGE

Manufacturer:

Mfr Part:
74HC74D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Flip-Flop
Logic FamilyHC
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseSOIC-14
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time44 ns
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Input Lines8
Number of Output Lines4 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases74HC74D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?