Reference Only

74HC73PW,112

End of Life
Flip Flops The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HC73PW,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeJ-K Negative Edge Triggered Flip-Flop
Logic FamilyHC
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseTSSOP-14
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time16 ns at 5 V
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Height0.95 mm
Length5.1 mm
Number of Channels2 Channel
Number of Input Lines2
Number of Output Lines1 Line
Product TypeFlip Flops
Quiescent Current4 uA
Reset TypeReset
SubcategoryLogic ICs
Triggering TypeNegative-Edge
Width4.5 mm
Part # Aliases935242070112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?