Reference Only

74HC7046AD

End of Life
Phase Locked Loops - PLL PHASE LOCKED LOOP W/DETECTOR

Manufacturer:

Mfr Part:
74HC7046AD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPhase Locked Loops - PLL
TypePLL
Number of Circuits1 Circuit
Supply Voltage - Max6 V
Supply Voltage - Min2 V
TechnologySi
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Operating Supply Voltage5 V
Product TypePLLs - Phase Locked Loops
SubcategoryWireless & RF Integrated Circuits
Part # Aliases74HC7046AD,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?