Reference Only

74HC646N,652

End of Life
Bus Transceivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HC646N,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
FunctionBus Transceiver / Register
High Level Output Current- 7.8 mA
Input LevelCMOS
Logic FamilyHC
Low Level Output Current7.8 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Number of Channels8 Channel
Number of Circuits1 Circuit
Output LevelCMOS
Output Type3-State
PackagingTube
Package / CasePDIP-24
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
Propagation Delay Time220 ns
SubcategoryLogic ICs
Supply Current - Max8 uA
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Part # Aliases74HC646N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?