Reference Only

74HC640DB

End of Life
Bus Transceivers OCTAL BUS XCVR 3ST INVERTING

Manufacturer:

Mfr Part:
74HC640DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyHC
Number of Circuits1 Circuit
Propagation Delay Time27 ns
Package / CaseSSOP-20
Input LevelCMOS
Output LevelCMOS
Low Level Output Current7.8 mA
High Level Output Current- 7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
FunctionBus Transceiver
Number of Channels8 Channel
Pd - Power Dissipation500 mW (1/2 W)
PolarityInverting
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Supply Current - Max8 uA
Part # Aliases74HC640DB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?