Reference Only

74HC597D,653

Counter Shift Registers .

Manufacturer:

Mfr Part:
74HC597D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial/Parallel to Serial
FunctionShift Register
Logic FamilyHC
Logic TypeCMOS
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Bits8 bit
Number of Circuits1 Circuit
Number of Input Lines9
Number of Output Lines1 Line
PackagingReel
Package / CaseSOIC-16
Product TypeCounter Shift Registers
Propagation Delay Time16 ns
SubcategoryLogic ICs
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Part # Aliases933757330653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.181$452.50
$0.173$865.00
$0.169$1,690.00
$0.167$4,175.00
Need more?