Reference Only

74HC595PW-Q100,118

Counter Shift Registers 74HC595PW-Q100/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
74HC595PW-Q100,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Package / CaseTSSOP-16
Logic FamilyHC
Logic TypeShift Register
Output TypeParallel / Serial
Propagation Delay Time265 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Function8 Bit Parallel In Serial Out
Mounting StyleSMD/SMT
Operating Supply Voltage2 V to 6 V
Product TypeCounter Shift Registers
Reset TypeAsynchronous
SubcategoryLogic ICs
Timing TypeAsynchronous
Part # Aliases935298875118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.122$305.00
Need more?