Reference Only

74HC574D,653

Flip Flops 74HC574D/SOT163/SO20.

Manufacturer:

Mfr Part:
74HC574D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyHC
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseSOIC-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time14 ns at 5 V
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.45 mm
Length13 mm
Number of Channels8 Channel
Number of Input Lines8
Number of Output Lines8 Line
Product TypeFlip Flops
Quiescent Current8 uA
SubcategoryLogic ICs
Width7.6 mm
Part # Aliases933715520653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.188$376.00
$0.182$728.00
Need more?