Reference Only

74HC573DB,112

End of Life
Latches OCTAL D TRANSP LATCH

Manufacturer:

Mfr Part:
74HC573DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeD-Type Latch
Logic FamilyHC
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseSSOP-20
PolarityNon-Inverting
Propagation Delay Time15 ns
Quiescent Current8 uA
High Level Output Current- 7.8 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Height1.8 mm
Length7.4 mm
Number of Channels8 Channel
Number of Input Lines10 Line
Output Type3-State
Peak Solder Temperature+ 260 C
Pin Count20
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
TypeD-Type
Width5.4 mm
Part # Aliases935175080112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?