Reference Only
74HC5555N
End of Life
Timers & Support Products PROG DELAY TIMER W/SCH TRIGGER
Datasheet
74HC5555N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Timers & Support Products | |
| Type | Programmable Timer | |
| Number of Internal Timers | 1 Timer | |
| Propagation Delay - Max | 375 ns | |
| Package / Case | PDIP-16 | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| High Level Output Current | 20 mA | |
| Low Level Output Current | - 20 mA | |
| Product Type | Timers & Support Products | |
| Subcategory | Clock & Timer ICs | |
| Part # Aliases | 74HC5555N,112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?