Reference Only

74HC4851D,118

Multiplexer Switch ICs .

Manufacturer:

Mfr Part:
74HC4851D,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels8 Channel
Configuration1 x 8:1
Supply Voltage - Min2 V
Supply Voltage - Max6 V
On Resistance - Max195 Ohms
On Time - Max78 ns
Off Time - Max78 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Operating Supply Voltage2 V to 6 V
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time3 ns
SubcategorySwitch ICs
Supply Current - Max2 uA
Supply TypeSingle Supply
Part # Aliases935282083118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.207$517.50
$0.201$1,005.00
Need more?