Reference Only

74HC4353D

End of Life
Multiplexer Switch ICs TRIPLE 2-CHANNEL MUS/DEMUS/WL

Manufacturer:

Mfr Part:
74HC4353D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-20
Number of Channels6 Channel
Configuration3 x 2:1
Supply Voltage - Min2 V
Supply Voltage - Max10 V
Maximum Dual Supply Voltage+/- 5 V
On Resistance - Max160 Ohms
On Time - Max43 ns
Off Time - Max43 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Bandwidth170 MHz
Operating Supply Voltage5 V
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time4 ns
SubcategorySwitch ICs
Supply TypeSingle Supply, Dual Supply
Part # Aliases74HC4353D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?