Reference Only

74HC4094PW,118

Counter Shift Registers 74HC4094PW/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
74HC4094PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Serial/Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseTSSOP-16
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines1
Output Type3-State
Propagation Delay Time195 ns, 39 ns, 33 ns
Supply Voltage - Max5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
FunctionShift Register/Latch
Number of Output Lines10 Line
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Part # Aliases935188490118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.165$412.50
$0.16$800.00
Need more?