Reference Only

74HC4094D/AUJ

End of Life
Counter Shift Registers 8stage shift-and- store bus register

Manufacturer:

Mfr Part:
74HC4094D/AUJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Parallel
Number of Circuits8 Circuit
Number of Bits8 bit
Package / CaseSOIC-16
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines1
Output TypeParallel / Serial
Propagation Delay Time50 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Function8 Stage Shift and Store Bus Register
Input TypeSerial
Number of Output Lines2 Line
Operating Supply Voltage5 V
Product TypeCounter Shift Registers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?