Reference Only

74HC4066BZZ

New Product
Analog Switch ICs .

Manufacturer:

Mfr Part:
74HC4066BZZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseDHXQFN-14
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max142 Ohms
Supply Voltage - Min2 V
Supply Voltage - Max10 V
On Time - Max125 ns
Off Time - Max190 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Part # Aliases935692212147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.141$423.00
$0.137$822.00
$0.131$1,179.00
$0.13$3,120.00
Need more?