Reference Only

74HC4052PW-Q100,11

Multiplexer Switch ICs 74HC4052PW-Q100/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
74HC4052PW-Q100,11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseTSSOP-16
Number of Channels4 Channel
Configuration2 x 1:4
Supply Voltage - Min2 V
Supply Voltage - Max10 V
Minimum Dual Supply Voltage5 V
Maximum Dual Supply Voltage5 V
On Resistance - Max240 Ohms
On Time - Max83 ns
Off Time - Max64 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Operating Supply Voltage2 V to 10 V
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time90 ns
SubcategorySwitch ICs
Part # Aliases935298845118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.193$482.50
$0.174$870.00
Need more?