Reference Only

74HC4052N,652

End of Life
Multiplexer Switch ICs DL 4CH ANLG MUX/DMUX

Manufacturer:

Mfr Part:
74HC4052N,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleThrough Hole
Package / CasePDIP-16
Number of Channels8 Channel
Configuration2 x 1:4
Supply Voltage - Min2 V
Supply Voltage - Max10 V
Maximum Dual Supply Voltage5 V
On Resistance - Max240 Ohms
On Time - Max83 ns
Off Time - Max64 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Bandwidth180 MHz
Off Isolation - Typ- 50 dB
Operating Supply Voltage5 V
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time15 ns
SubcategorySwitch ICs
Supply Current - Max320 uA
Supply TypeSingle Supply, Dual Supply
Part # Aliases74HC4052N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390020
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?