Reference Only

74HC4051PW,118

Multiplexer Switch ICs 74HC4051PW/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
74HC4051PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseTSSOP-16
Number of Channels8 Channel
Configuration1 x 8:1
Supply Voltage - Min2 V
Supply Voltage - Max10 V
Minimum Dual Supply Voltage5 V
Maximum Dual Supply Voltage5 V
On Resistance - Max180 Ohms
On Time - Max59 ns
Off Time - Max49 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Operating Supply Voltage5 V
PackagingReel
Bandwidth180 MHz
Off Isolation - Typ- 50 dB
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time4 ns
SubcategorySwitch ICs
Supply Current - Max16 uA
Supply TypeSingle Supply, Dual Supply
Part # Aliases935187480118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$322.50
$0.125$625.00
Need more?