Reference Only
74HC4051BQ-Q100,11
Multiplexer Switch ICs .
Datasheet
74HC4051BQ-Q100,11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multiplexer Switch ICs | |
| Configuration | 1 x 8:1 | |
| Maximum Dual Supply Voltage | +/- 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Dual Supply Voltage | +/- 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 8 Channel | |
| Off Time - Max | 49 ns | |
| On Resistance - Max | 180 Ohms | |
| On Time - Max | 59 ns | |
| Packaging | Reel | |
| Package / Case | DHVQFN-16 | |
| Product Type | Multiplexer Switch ICs | |
| Product | Multiplexers/Demultiplexers | |
| Qualification | AEC-Q100 | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 2 V | |
| Part # Aliases | 935298446115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $492.00 | |
| $0.159 | $954.00 |
Need more?