Reference Only

74HC4050D,653

Buffers & Line Drivers 74HC4050D/SOT109/SO16.

Manufacturer:

Mfr Part:
74HC4050D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyHC
Number of Input Lines6 Input
Number of Output Lines6 Output
PolarityNon-Inverting
Package / CaseSOIC-16
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Quiescent Current2 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Operating Supply Current40 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels6 Channel
Product TypeBuffers & Line Drivers
Propagation Delay Time85 ns at 2 V, 17 ns at 4.5 V, 14 ns at 6 V
SubcategoryLogic ICs
Part # Aliases933714810653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$445.00
$0.172$860.00
Need more?