Reference Only

74HC4046AD/AUJ

End of Life
Phase Locked Loops - PLL Phase-locked-loop w/VCO

Manufacturer:

Mfr Part:
74HC4046AD/AUJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPhase Locked Loops - PLL
TypePLL + VCO
Number of Circuits1 Circuit
Maximum Input Frequency21 MHz
Minimum Input Frequency17 MHz
Output Frequency Range19 MHz
Supply Voltage - Max6 V
Supply Voltage - Min3 V
TechnologySi
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOIC-16
PackagingReel
Input LevelCMOS
Operating Supply Current8 uA
Operating Supply Voltage4.5 V
Product TypePLLs - Phase Locked Loops
SubcategoryWireless & RF Integrated Circuits

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?