Reference Only

74HC40105D

End of Life
Registers 4BX16W FIFO REGISTER

Manufacturer:

Mfr Part:
74HC40105D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRegisters
Logic TypeCMOS
Number of Circuits3 Circuit
Logic FamilyHC
Maximum Clock Frequency36 MHz
Package / CaseSOIC-16
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Low Level Output Current7.8 mA
High Level Output Current- 7.8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
PackagingTube
Mounting StyleSMD/SMT
Number of Channels4 Channel
Number of Input Lines4
Number of Output Lines4 Line
Product TypeRegisters
SubcategoryLogic ICs
Part # Aliases74HC40105D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?