Reference Only
74HC3G07DP,125
Buffers & Line Drivers 74HC3G07DP/SOT505/TSSOP8.
Datasheet
74HC3G07DP,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| Logic Family | HC | |
| Number of Input Lines | 3 Input | |
| Number of Output Lines | 3 Output | |
| Polarity | Non-Inverting | |
| Package / Case | TSSOP-8 | |
| Low Level Output Current | 5.2 mA | |
| Quiescent Current | 1 uA | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Operating Supply Current | 20 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Channels | 3 Channel | |
| Output Type | Open Drain | |
| Pin Count | 8 | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 25 ns at 2 V, 9 ns at 4.5 V, 7 ns at 6 V | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935272999125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.169 | $507.00 | |
| $0.165 | $990.00 |
Need more?