Reference Only
74HC3G06GD,125
End of Life
Inverters TRIPLE INVERTER WITH OPEN-DRAIN OUTPUTS
Datasheet
74HC3G06GD,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Logic Family | HC | |
| Package / Case | XSON-8 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Pin Count | 8 | |
| Product Type | Inverters | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?