Reference Only
74HC3G06DP,125
End of Life
Inverters The factory is currently not accepting orders for this product.
Datasheet
74HC3G06DP,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Logic Family | HC | |
| Package / Case | TSSOP-8 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Low Level Output Current | 5.2 mA | |
| Output Type | Open Drain | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 8 | |
| Product Type | Inverters | |
| Propagation Delay Time | 24 ns at 2 V, 11 ns at 4.5 V, 10 ns at 6 V | |
| Quiescent Current | 20 uA | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74HC3G06DP-G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?