Reference Only

74HC3G04DC,125

Inverters 74HC3G04DC/SOT765/VSSOP8.

Manufacturer:

Mfr Part:
74HC3G04DC,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits3 Circuit
Logic FamilyHC
Logic TypeCMOS
Package / CaseVSSOP-8
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Product TypeInverters
Propagation Delay Time75 ns, 15 ns, 13 ns
SubcategoryLogic ICs
Part # Aliases935274774125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.233$699.00
$0.226$1,356.00
Need more?