Reference Only
74HC393PW,118
Counter ICs .
Datasheet
74HC393PW,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Counting Sequence | Up | |
| Logic Family | HC | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Packaging | Reel | |
| Package / Case | TSSOP-14 | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 935187430118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $402.50 | |
| $0.154 | $770.00 | |
| $0.15 | $1,500.00 | |
| $0.148 | $3,700.00 |
Need more?