Reference Only
74HC393DB,118
End of Life
Counter ICs The factory is currently not accepting orders for this product.
Datasheet
74HC393DB,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-14 | |
| Logic Family | HC | |
| Counting Sequence | Up | |
| Operating Supply Voltage | 5 V | |
| Packaging | Reel | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 935187420118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?