Reference Only
74HC393D
End of Life
Counter ICs DUAL 4-BIT BINARY RIPPLE COUNT
Datasheet
74HC393D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-14 | |
| Counter Type | Binary | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 74HC393D,652 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?