Reference Only
74HC390PW,118
Counter ICs 74HC390PW/SOT403/TSSOP16.
Datasheet
74HC390PW,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-16 | |
| Counter Type | Decade | |
| Logic Family | 74HC | |
| Number of Bits | 4 bit | |
| Counting Method | Asynchronous | |
| Counting Sequence | Up | |
| Operating Supply Voltage | 2 V to 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 935189060118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $550.00 | |
| $0.213 | $1,065.00 |
Need more?