Reference Only
74HC390N,652
End of Life
Counter ICs DUAL DEC RIP COUNTER
Datasheet
74HC390N,652 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Logic Family | 74HC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Number of Bits | 4 bit | |
| Operating Supply Voltage | 2 V to 6 V | |
| Packaging | Tube | |
| Package / Case | DIP-16 | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 74HC390N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?