Reference Only
74HC390D,653
Counter ICs 74HC390D/SOT109/SO16.
Datasheet
74HC390D,653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO-16 | |
| Counter Type | Decade | |
| Logic Family | 74HC | |
| Number of Bits | 4 bit | |
| Operating Supply Voltage | 2 V to 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 933714720653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $495.00 |
Need more?