Reference Only

74HC377PW,118

Flip Flops .

Manufacturer:

Mfr Part:
74HC377PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
High Level Output Current- 5.2 mA
Input TypeSingle-Ended
Logic FamilyHC
Logic TypeD-Type Edge Triggered Flip-Flop
Low Level Output Current5.2 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Circuits1 Circuit
Number of Input Lines8
Number of Output Lines8 Line
Output TypeSingle-Ended
PackagingReel
Package / CaseTSSOP-20
PolarityNon-Inverting
Product TypeFlip Flops
Propagation Delay Time13 ns at 5 V
SubcategoryLogic ICs
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Part # Aliases935188440118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.21$525.00
$0.204$1,020.00
Need more?