Reference Only

74HC377N,652

End of Life
Flip Flops OCTAL D F/F POS-EDGE 3STATE W/DATA ENABLE

Manufacturer:

Mfr Part:
74HC377N,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Flip-Flop
Logic FamilyHC
Number of Circuits8 Circuit
Output TypeSingle-Ended
Package / CaseDIP-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time48 ns
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Mounting StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Height3.2 mm
Length26.92 mm
Number of Channels8 Channel
Number of Input Lines10
Number of Output Lines8 Line
Product TypeFlip Flops
Quiescent Current8 uA
SubcategoryLogic ICs
Width6.4 mm
Part # Aliases74HC377N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?