Reference Only

74HC377DB,118

End of Life
Flip Flops The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HC377DB,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyHC
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseSSOP-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time13 ns at 5 V
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.8 mm
Length7.4 mm
Number of Channels8 Channel
Number of Input Lines8
Number of Output Lines8 Line
Product TypeFlip Flops
Quiescent Current8 uA
SubcategoryLogic ICs
Width5.4 mm
Part # Aliases935174900118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?