Reference Only

74HC32BZZ

New Product
Logic Gates 74HC32BZ/SOT8014/DHXQFN14.

Manufacturer:

Mfr Part:
74HC32BZZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionOR
Number of Gates4 Gate
Logic Family74HC
Number of Input Lines8 Input
Package / CaseDHXQFN-14
Number of Output Lines4 Output
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Output Current25 mA
Output Voltage2 V to 6 V
Pd - Power Dissipation250 mW
Product TypeLogic Gates
ProductLogic Gates
SubcategoryLogic ICs
Part # Aliases935692211147

Export and Environmental Classification

AttributeDescription
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$348.00
$0.114$684.00
Need more?