Reference Only

74HC2G32DP,125

Logic Gates 74HC2G32DP/SOT505/TSSOP8.

Manufacturer:

Mfr Part:
74HC2G32DP,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionOR
Number of Gates2 Gate
Logic FamilyHC
Number of Input Lines4 Input
Package / CaseTSSOP-8
Number of Output Lines2 Output
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Propagation Delay Time7 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height0.95 mm
Length3.1 mm
Logic Type2-Input OR
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width3.1 mm
Part # Aliases935271849125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$468.00
Need more?