Reference Only

74HC2G125DP,125

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74HC2G125DP,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyHC
Number of Input Lines2 Input
Number of Output Lines2 Output
PolarityNon-Inverting
Package / CaseTSSOP-8
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Quiescent Current1 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Operating Supply Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels2 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time35 ns at 2 V, 11 ns at 4.5 V, 8 ns at 6 V
SubcategoryLogic ICs
Part # Aliases935270085125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$429.00
$0.132$792.00
Need more?