Reference Only

74HC299PW,112

End of Life
Counter Shift Registers Shift Register SNGL 8Bit Serial/Parallel

Manufacturer:

Mfr Part:
74HC299PW,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial/Parallel to Serial/Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseTSSOP-20
Logic FamilyHC
Logic TypeUniversal Shift Register
Number of Input Lines10 Input
Output Type3-State
Propagation Delay Time19 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
FunctionShift Register
High Level Output Current- 7.8 mA
Low Level Output Current7.8 mA
Number of Output Lines10 Line
Operating Supply Voltage5 V
Product TypeCounter Shift Registers
ProductShift Registers
Reset TypeAsynchronous
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?