Reference Only

74HC299D

End of Life
Counter Shift Registers 8-BIT UNIVERSAL SHFT REG 3-S

Manufacturer:

Mfr Part:
74HC299D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial/Parallel to Serial/Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseSOT-163
Logic FamilyHC
Logic TypeCMOS
Number of Input Lines10
Output Type3-State
Propagation Delay Time200 ns, 40 ns, 34 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
FeaturesNo Parallel Enable Input
FunctionShift Register
Number of Output Lines10 Line
Operating Supply Voltage5 V
Product TypeCounter Shift Registers
Reset TypeAsynchronous
SubcategoryLogic ICs
Triggering TypePositive-Edge
Part # Aliases74HC299D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?