Reference Only

74HC283PW,118

End of Life
Logic Adder & Subtractor The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HC283PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Adder & Subtractor
Logic FamilyHC
Propagation Delay Time210 ns, 42 ns, 36 ns
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Package / CaseTSSOP-16
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
FunctionBinary Full Adder
Logic TypeCMOS
Mounting StyleSMD/SMT
Number of Bits4 bit
Number of Channels1 Channel
Operating Supply Voltage5 V
Product TypeLogic Adder & Subtractor
Quiescent Current8 uA
SubcategoryLogic ICs
Part # Aliases74HC283PW-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?