Reference Only
74HC283N
End of Life
Logic Adder & Subtractor 4-BIT FULL ADDER W/FAST CARRY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Adder & Subtractor | |
| Logic Family | HC | |
| Propagation Delay Time | 210 ns, 42 ns, 36 ns | |
| Low Level Output Current | 5.2 mA | |
| High Level Output Current | - 5.2 mA | |
| Package / Case | PDIP-16 | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Logic Type | CMOS | |
| Mounting Style | Through Hole | |
| Function | Binary Full Adder | |
| Height | 3.2 mm | |
| Number of Bits | 4 bit | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 5 V | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 16 | |
| Product Type | Logic Adder & Subtractor | |
| Quiescent Current | 8 uA | |
| Subcategory | Logic ICs | |
| Width | 6.48 mm | |
| Part # Aliases | 74HC283N,652 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?